• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell ZA 312 1.4 V 6 pc(s) 180 mAh Zinc air PR41 Hörgerätebatterie

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Pack of 6
  • Long running times
  • Can be used in analogue, digital and super high-power hearing aids
  • Symbol image for Renata Button cell ZA 312 1.4 V 6 pc(s) 180 mAh Zinc air PR41 Hörgerätebatterie

Technical specifications

Product type

Button cell

Size

ZA 312

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Zinc air

Voltage

1.4 V

Capacity (mAh, Ah)

180 mAh

Height

3.6 mm

(Ø)

7.9 mm

Alternative battery types

312A

HA312

V312AT

DA312

P312

A312

PR312H

PZA312H

AC312E

A312EZ

PR41

DA312H

DA312N

312AP

312HPX

R312H

L312ZA

ME7Z

AC312

B3124

B347PA

PR312

312HP

312UP

312DS

312SA

S312A

W312ZA

CP41

ZL3

Show more
Content

6 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 614173 Renata Button cell ZA 312 1.4 V 6 pc(s) 180 mAh Zinc air PR41 Hörgerätebatterie

Information

Information 614173 Renata Button cell ZA 312 1.4 V 6 pc(s) 180 mAh Zinc air PR41 Hörgerätebatterie

Description

The ZA 312 is a popular, high quality, long life 1.4V zinc air button cell from Renata, made in Switzerland. This type is commonly used in hearing aids. The ZA 312 has a 7.9mm diameter and is 3.6mm thick.

This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.