• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell ZA 675 1.4 V 6 pc(s) 660 mAh Zinc air Hearing Aid PR44

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata hearing aid batteries ZA675

  • Pack of 6
  • Long running times
  • Can be used in analogue, digital and super high-power hearing aids
  • Symbol image for Renata Button cell ZA 675 1.4 V 6 pc(s) 660 mAh Zinc air Hearing Aid PR44

Technical specifications

Product type

Button cell

Size

ZA 675

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Zinc air

Voltage

1.4 V

Capacity (mAh, Ah)

660 mAh

Height

5.4 mm

(Ø)

11.6 mm

Alternative battery types

675A

HA675

V675AT

DA675

P675

A675

PR675H

PRX675H

AC675E

A675EZ

PR44

DA675H

DA675N

675AP

675HPX

R675H

L675ZA

L975ZA

ME9Z

AC675

B6754

B900PA

B675PA

PR675

675HP

675UP

675DS

675SA

S675A

W675ZA

CP44

ZL1

Show more
Content

6 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1372589 Renata Button cell ZA 675 1.4 V 6 pc(s) 660 mAh Zinc air Hearing Aid PR44

User & Safety Instructions

User & Safety Instructions 1372589 Renata Button cell ZA 675 1.4 V 6 pc(s) 660 mAh Zinc air Hearing Aid PR44

Description

The ZA 675 is a popular, high quality, long life 1.4V zinc air button cell from Renata, made in Switzerland. This type is commonly used in hearing aids. The ZA 675 has a 11.6mm diameter and is 5.4mm thick.

This cell comes packaged in individual packs of 6 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)