• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RSM52W 2-way coaxial flush mount speaker kit 120 W Content: 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Renegade marine coax 13 cm RSM-52W

  • ABS-basket with cover in whitePolypropylene diaphragmsSplash-proofUV-resistantMylar tweeter

Technical specifications

Max. audio capacity

120 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

60 W

Frequency range

70 Hz - 22 kHz

Outside Ø

130 mm

Recess diameter

110 mm

Impedance

4 Ω

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799393 Renegade RSM52W 2-way coaxial flush mount speaker kit 120 W Content: 1 pc(s)

Description

13 cm (5.25") 2-way ceiling or wall coaxial loudspeaker for Bathroom / Marine / Outdoor

This text is machine translated.

Features

  • 2 x 130 mm coaxial speakerWith 26 mm tweeterLoad capacity 60 Watt RMSLoad capacity ​120 Watt Max.Impedance: 4 ΩFrequency response ​70 Hz - 22 kHzMounting depth 25 mmMounting hole 110 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)