• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce LS6300BU USB-Kit Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 1D wireless barcode scanner iLS 6300 BU, Laser, USB Kit

  • Cable-free 1D barcode scanner for mobile use
  • Ergonomic, robust housing
  • Ideal for retail, healthcare, inventory management, etc.
  • Fast and reliable reading with up to 100 scans per second with up to 400 mm range
  • Detects all standard 1D barcodes including UPC, EAN, GS1 DataBar and many more
  • Radio range up to 30 m
  • Built-in rechargeable battery for up to 20000 reading process
  • Read confirmation via LED and a beep tone
  • Powered by Riotec
  • 'powered by RIOTEC' in stylised lettering on a black background.<br><br>Note: This translation maintains the original meaning and uses British English spelling (stylised instead of stylized).

Technical specifications

  • Light source: Laser (650 nm)
  • Barcode Support:
  • 1D: UPC, EAN-8, EAN-13, Full ASCII, Code 11, Code 39, Code 93, Code 128, Codabar, Interleave 2 of 5, Industrial 2 of 5, MSI
  • Reading distances based on module width:
  • 4 mils: approx. 30 - 400 mm
Product type

Barcode scanner

Type

LS6300BU USB-Kit

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

400 mm

Scanning confirmation

Acoustic

LED

Scan rate

100 Scans/s

Cordless scanning

Bluetooth®

100 m

Range of use

Retail

Factory colour

Black

Interfaces

Bluetooth

USB

Protection class

w/o certification

Width

83 mm

Height

174 mm

Depth

132 mm

Weight

378 g

Weight, information

incl. charging station

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407979 Renkforce LS6300BU USB-Kit Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

User & Safety Instructions 407979 Renkforce LS6300BU USB-Kit Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

Radio certificate

Radio certificate 407979 Renkforce LS6300BU USB-Kit Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

Description

Easy, fast and flexible reading all standard 1D codes. Thanks to the included stand, the scanner can also in stationary applications, a reliable helper.

This text is machine translated.

Scope of delivery

  • Scanner, charging station, power supply, USB-cable, Quick Start Guide.

More interesting products

(*All information is plus legal VAT)