• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Network patch panel 254 mm (10") CAT 6 1 U Equipped

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Patch panel 12 Port 10" CAT6 Black

  • Module features 12 RJ45 ports
  • For mounting in 25.4 cm (10") cabinets

Technical specifications

Product type

Network patch panel

Rack size

254 mm (10")

CAT 6

Rack unit

1 U

Transfer rate

1 GBit/s

Patch panel design

Equipped

Width

108 mm

Height

14.5 mm

Length

218 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266996 Renkforce Network patch panel 254 mm (10") CAT 6 1 U Equipped

Description

the renkforce patch panel is made of robust steel and is suitable for installation in 25.4 cm (10") network cabinets. Cable installation via the LSA strips. Cable strain relief via cable ties (included).

This text is machine translated.

Scope of delivery

  • Patch Panels
  • M3 screw set
  • 12x cable ties (75 x 1.9 mm)
  • 4x M6 x 16 screw set
  • User manual.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)