• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-2841812 2 ports RAID controller Compatible with: 2230, 2242, 2260, 2280 incl. caddy

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hardware RAID Controller for 2x M.2 NGFF SSDs incl. 6.35 cm (2.5") installation frame

  • Supports H/W RAID1, SPAN, Port Multiplier
  • Suitable for M.2 SATA SSDs
  • No driver required

Technical specifications

  • Suitable for 2 x SATA M.2 NGFF
Product type

RAID controller

Compatible with

2230

2242

2260

2280

RAID mode

1

SPAN

Power supply

SATA

Specs

incl. caddy

Port

2 ports

Interfaces

SATA 6 Gbps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420906 Renkforce RF-2841812 2 ports RAID controller Compatible with: 2230, 2242, 2260, 2280 incl. caddy

Conformity certificate

Conformity certificate 1420906 Renkforce RF-2841812 2 ports RAID controller Compatible with: 2230, 2242, 2260, 2280 incl. caddy

Description

Connect 2x M.2 B-Key SSDs via the 22-pin SATA connector to your system. It supports the hardware RAID-modes 1, SPAN and port multiplier.
With the included installation frame, it can be mounted in an 6.35 cm (2.5") installation slot of your computer. The height of the installation frame is 7 mm. Optionally you can mount the adapter easily in the computer housing with the slot cover.

This text is machine translated.

Features

  • Maximum height of the components is 1.5 mm; double-sided mounting possible
  • Supported under Windows and Mac the web interface for the RAID Configuration

Scope of delivery

  • Controller
  • 6.35 cm (2.5") Einbaurrahmen
  • Screws
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.