• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20

1/5
Product type
Audio/phono Cable
Connection type
Apple Lightning
Jack
Type A
Apple Dock lightning plug
Type B
Jack plug 3.5 mm
Cable length
1.20 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Lightning to 3.5 mm jack cable

  • Connects iPhone, iPad and iPod with stereo system - no Bluetooth ® search, no nerviger connection
  • 100% sound quality - no loss in quality.
  • Elegant and sturdy aluminium casing
  • Fabric sleeve
  • Suitable for Apple devices without own jack connection
  • A logo with the text 'Compatible with iPhone, iPad, iPod', indicating that the accessory is compatible with Apple devices.

Technical specifications

Product type

Audio/phono Cable

Connection type

Apple Lightning

Jack

No. of A connectors

1 x

Type A

Apple Dock lightning plug

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.20 m

Factory colour

Black

Connector version

straight

Cable features

Aluminium connector

30

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716014 Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20

Description

With this adapter cable you can easily connect Apple devices without their own jack connection to the car radio, HiFi system or loudspeakers and transfer your music comfortably.Sound without compromisingthe Renkforce Lightning to 3.5 mm jack cable ensures 100% sound quality. The high-quality aluminum connectors ensure consistent sound and prevent signal loss and interference. Sit back and enjoy the music!Robust aluminum plug The elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.Fabric sleeve The high-quality fabric sheath effectively protects against dust, shock and other mechanical interference.Suitable for almost any audio deviceWhether you want to connect your iPhone, iPod or iPad to the HiFi system, the car radio or to a loudspeaker - thanks to the universal jack plug the cable is compatible with all imaginable audio devices with 3.5 mm AUX connection.Plug and Play - plug in and enjoy musicThanks to Plug and Play, it is very easy to connect audio devices with each other. No installation, no Bluetooth® search, no annoying connection setup – simply connect the Renkforce Lightning to 3.5 mm jack cable and listen to music."Made for iPod/iPhone/iPad" certified "Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. These products have been licensed by Apple and are of high quality

This text is machine translated.

Hints

MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)