
Highlights & Details
Renkforce RF-HUB-150 USB-C multiport adapter
- extends one USB-C port to 1x USB-A 3.0, 1x USB PD Type C (power delivery) and 1x HDMI port
- charge notebooks and other devices with USB PD
- Lightweight, compact size
- Plug & Play
Technical specifications
- Product type
TV/monitor Adapter
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket
- Cable length
12.00 cm
- Factory colour
White
- Video resolution
3840 x 2160 Pixel
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
32/24
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
HDMI High Speed
- Depth
51 mm
- Height
11.6 mm
- Width
58.4 mm
- No. of quick charge ports
1
- Interfaces (output)
HDMI™
USB C® 3.2
USB A (USB 3.2 1st gen)
- No. of outputs
3 x
- Weight
29 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2183222 Renkforce RF-4366444 Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket] White go
Description
Features
- Nickel-plated plugs
- Plastic housing
Scope of delivery
- Multiport adapter
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.89€ 28.49*






![Renkforce RF-4366444 Adapter [1x USB-C® plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket] White go](https://asset.conrad.com/media10/isa/160267/c1/-/en/002183222PI00/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/renkforce-rf-4212228-hdmi-dvi-adapter-1x-hdmi-socket-1x-dvi-plug-25-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4149768 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket, Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1383256_LB_01_FB/renkforce-rf-4149768-hdmi-vga-adapter-1x-hdmi-plug-1x-vga-socket-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212222 DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404074_LB_01_FB/renkforce-rf-4212222-dvi-vga-adapter-1x-dvi-plug-29-pin-1x-vga-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-10352148 HDMI / VGA Adapter [1x HDMI® - 1x VGA] Black 0.15 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002588037PI00/speaka-professional-sp-10352148-hdmi-vga-adapter-1x-hdmi-1x-vga-black-0-15-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3301134 DVI / VGA Adapter [1x DVI plug 25-pin - 1x VGA socket] Black incl. ferrite core, gold plated connec](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650567_LB_00_FB/renkforce-rf-3301134-dvi-vga-adapter-1x-dvi-plug-25-pin-1x-vga-socket-black-incl-ferrite-core-gold-plated-connec.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212174 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black gold plated connectors 12.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404058_LB_01_FB/renkforce-rf-4212174-displayport-vga-adapter-1x-displayport-plug-1x-vga-socket-black-gold-plated-connectors-12-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4472892 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black gold plated connectors 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490964_LB_00_FB/renkforce-rf-4472892-usb-hdmi-adapter-1x-usb-c-plug-1x-hdmi-socket-black-gold-plated-connectors-15-00-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870588 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors 20.00 c](https://asset.conrad.com/media10/isa/160267/c1/-/en/1373669_LB_00_FB/speaka-professional-sp-7870588-hdmi-adapter-1x-hdmi-plug-d-micro-1x-hdmi-socket-black-gold-plated-connectors-20-00-c.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-5596324 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 4K UHD 23 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/002798162PI00/renkforce-rf-5596324-displayport-hdmi-adapter-1x-displayport-plug-1x-hdmi-socket-black-4k-uhd-23-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-5771774 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black PVC coating 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885887PI00/renkforce-rf-5771774-displayport-dvi-adapter-1x-displayport-plug-1x-dvi-socket-29-pin-black-pvc-coating-15-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-11301992 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Grey UHD 8K @ 60 Hz, UHD 4K @ 120 Hz Alum](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825498PI00/speaka-professional-sp-11301992-hdmi-adapter-1x-hdmi-socket-1x-hdmi-socket-grey-uhd-8k-60-hz-uhd-4k-120-hz-alum.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869896 RCA / BNC Adapter [1x RCA plug (phono) - 1x BNC socket] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/325202_BB_01_FB/speaka-professional-sp-7869896-rca-bnc-adapter-1x-rca-plug-phono-1x-bnc-socket-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212237 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001404079PI00/renkforce-rf-4212237-displayport-dvi-adapter-1x-displayport-plug-1x-dvi-socket-29-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6056890 USB-C® / Jack Adapter [1x USB-C® - 1x Audio, stereo (3.5 mm jack)] White Aluminium connector 0.1 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003028445PI00/renkforce-rf-6056890-usb-c-jack-adapter-1x-usb-c-1x-audio-stereo-3-5-mm-jack-white-aluminium-connector-0-1-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6798310 USB-C® / DisplayPort Adapter cable [1x USB-C® plug - 1x DisplayPort socket] Black-grey 4K UHD 0.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/003399155PI00/renkforce-rf-6798310-usb-c-displayport-adapter-cable-1x-usb-c-plug-1x-displayport-socket-black-grey-4k-uhd-0-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6903182 HDMI EDID emulator [1x HDMI plug - 1x HDMI socket] Aluminium grey 8K UHD](https://asset.conrad.com/media10/isa/160267/c1/-/en/003451591PI00/renkforce-rf-6903182-hdmi-edid-emulator-1x-hdmi-plug-1x-hdmi-socket-aluminium-grey-8k-uhd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6798312 USB-C® / HDMI Adapter cable [1x - 1x HDMI socket] Black-grey 4K UHD 0.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003399156PI00/renkforce-rf-6798312-usb-c-hdmi-adapter-cable-1x-1x-hdmi-socket-black-grey-4k-uhd-0-20-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6903988 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Aluminium grey 8K UHD](https://asset.conrad.com/media10/isa/160267/c1/-/en/003451994PI00/renkforce-rf-6903988-displayport-edid-emulator-1x-displayport-plug-1x-displayport-socket-aluminium-grey-8k-uhd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)