• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LT-D45014 Compatible replaced DYMO D1 - 45014 12 mm Tape colour: White Font colour: Blue 7 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Blue
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.54)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce printing tape compatible replaces DYMO D1 45014, tape color: White, bandwidth: 9 mm, font color: Blue, tape length: 7 m.

  • ​100% compatible label tape
  • Smudge-proof, scratch-proof, weatherproof, UV-resistant
  • High adhesive strength

Technical specifications

  • 100% compatible label tape
  • Compatible with DYMO Label Manager 160/210D/260P Label Manager 360D/420P RHINO 4200/5200 Label Manager 500TS/450D Label Manager PC RHINO 6000 Label Manager PnP Label Manager 280 Protable Labeler 3M PL200 MobileLabeler
Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Blue

Label tape length

7 m

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 100

LabelManager 120P

LabelManager 150

LabelManager 160

LabelManager 200

LabelManager 210D

LabelManager 220P

LabelManager 260P

LabelManager 280

LabelManager 300

LabelManager 350

LabelManager 350D

LabelManager 360D

LabelManager 400

LabelManager 420P

LabelManager 450

LabelManager 450D

LabelManager 500TS

LabelManager PC

LabelManager PC2

LabelManager PnP

LabelManager Wireless PnP

LabelPoint 100

LabelPoint 150

LabelPoint 200

LabelPoint 250

LabelPoint 300

LabelPoint 350

LabelWriter Duo

Show more
Content

1 pc(s)

Replaces original item

D1 - 45014

Type

Compatible

Colour

Blue

White

Compatible with

DYMO

Replaces original item

D1 - 45014

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013907 Renkforce RF-LT-D45014 Compatible replaced DYMO D1 - 45014 12 mm Tape colour: White Font colour: Blue 7 m

Description

Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Scope of delivery

  • 1 x compatible labeling band

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)