• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-TURBD-010 USB turntable Belt drive Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-TURBD-010 USB Record Player Belt Drive, Black

  • Aluminium belt-driven platter (speed in rpm: 33/45)
  • USB connection to your PC or Mac
  • Audacity software (download version)

Technical specifications

Product type

USB turntable

Drive

Belt drive

Rotational speed

33 1/3, 45 rpm

Recording function

via USB

Turntable features

Retro design

Operating voltage

100 - 240 V

Factory colour

Black

Weight

3.62 kg

Length

42.8 cm

Width

34.8 cm

Height

9 cm

Interfaces

USB

Records

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2763939 Renkforce RF-TURBD-010 USB turntable Belt drive Black

Description

The easiest way to digitize the record collectionVinyl treasures are becoming more and more forgotten: While playing records has its charm, it is more complex and complex than listening to music via smartphone or tablet. A record player with USB interface offers a simple solution for saving record collections in the digital age.Save directly from turntable via USBThe Renkforce RF-TURBD-010 USB record player made from 330 mm die-cast aluminum is barely larger than an LP and weighs just about three and a half kilograms. Nevertheless, it does offer all the technical requirements for creating digital copies of analogue records on the computer in accordance with USB 1.0.Technically high-quality and variableThe speed can be set to either 33 RPM for singles or 44 RPM for LPs, with the synchronization fluctuations below 0.25%. A pitch slider allows manual speed correction by +/- 10 %. An excellent signal-to-noise ratio (S/N ratio) of under 40 dB and a frequency response of 50 - 12 KHz permit the best sound quality in the digital copies. The phono output level is 1.5 to 3.6 mV at 1 kHz 5 cm/s. For the later editing of the audio files the Audacity software is included in the delivery.

This text is machine translated.

Features

  • Aluminum diecast: 330 mm
  • USB compliant
  • Speed selector: 33, 45 rpm
  • Variable pitch slider
  • Phono/Line output
  • S-shaped tonearm
  • On/off power switch
  • Power supply: 100-240 V/AC 50/60 Hz

Scope of delivery

  • Turntable record player with drive belt
  • Turntable cover
  • Cartridge
  • Turntable aluminium platter
  • Turntable slipmat
  • Counterweight
  • Power cable
  • RCA cable
  • USB cable connection
  • User manual

System requirements

  • Windows XP, 7 (32,64 bit) 8 (32,64 bit), 8.1 (32. 64bit) 10 (32,64 bit), 11(32,64 bit)
    OS 10.10, latest OS 12.5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)