• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 508A, CF362A Compatible Yellow 5000 Sides RF-HPCF362A RF-6721340

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce cartridge replaces HP 508A, CF362A yellow 5000 pages

  • Compatible toner cartridge
  • replaces HP 508A, CF362A
  • Range up to 5000 pages
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge for CF362A
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP 508A, CF362A
  • Range up to 5000 pages
  • Colour: yellow.
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6721340

Short ID

RF-HPCF362A

Compatible with

HP

Replaces original item

508A

CF362A

Colour

Yellow

Page yield

5000 Sides

Page yield (colour)

5000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

CF362A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360670 Renkforce Toner replaced HP 508A, CF362A Compatible Yellow 5000 Sides RF-HPCF362A RF-6721340

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP LaserJet M553N, M553DN, M553X, M577C, M577Z, M577F, M577DN

Scope of delivery

  • CF362A replacement toner cartridge x1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)