
Highlights & Details
USB 2.0 micro A to micro B cable
- Film and braid-shielding
- AWG 28
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
none
- Cable features
SuperSoft sheath
30/26
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
Datasheet
Datasheet 1344037 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black SuperSoft sheath RF-4032111
User & Safety Instructions
User & Safety Instructions 1344037 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black SuperSoft sheath RF-4032111
Information
Information 1344037 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black SuperSoft sheath RF-4032111
Conformity certificate
Conformity certificate 1344037 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black SuperSoft sheath RF-4032111
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 19.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















