
Highlights & Details
Renkforce USB 2.0 A/Mini-B connection cable 1.8 m with reversible plug cable never again incorrectly plugged in
- Symmetrical USB type A connector - fits both ways
- Optimally suitable for external hard drives
- Gold-plated plug contacts for better conductivity
Technical specifications
- USB-A-plug can be used on both sides
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB Mini-B
- Connections
USB-A plug
USB-Mini-B plug
- Factory colour
Black
- Cable length
1.80 m
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
gold plated connectors
28
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Mini B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1365369 Renkforce USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black Duplex use connector, gold plated connectors RF-409
User & Safety Instructions
User & Safety Instructions 1365369 Renkforce USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black Duplex use connector, gold plated connectors RF-409
Conformity certificate
Conformity certificate 1365369 Renkforce USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.80 m Black Duplex use connector, gold plated connectors RF-409
Description
This text is machine translated.
Features
- Twisted-pair structure - no noise levels from the outside is possible
Frequently Bought Together
(*All information is plus legal VAT)€ 16.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















