• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver hand protection 275 x 18 x 14 mm 451 314 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material (handle)

Special steel

Dim

(Ø x H) 14 mm x 60 mm

Length

275 mm

Weight

510 g

Content

1 pc(s)

Material

Special steel

Material properties

tempered

Height

60 mm

(Ø)

14 mm

Shank Ø

18 mm

Tip diameter

14 mm

Features

incl. guard

Size

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815816 Rennsteig Werkzeuge Cotter pin driver hand protection 275 x 18 x 14 mm 451 314 0

Description

Cotter pin driver hand protection 275 x 18 x 14 mm, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)