• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink D340B Video door intercom Wi-Fi Outdoor panel

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reolink D340B video door bell Intelligent battery-operated 2K Dual band WLAN video doorbell with gong, including 64 GB microSD card

  • High-resolution 2048 x 2048 (4 MP) videos for highly detailed pictures and a large detection range
  • Including Reolink chime
  • Intelligent people, vehicle and parcel recognition
  • Two-way communication with noise suppression
  • Individually adjustable voice messages and practical ring tone
  • Supports up to 256 GB microSD cards (including 64 GB microSD cards)
  • Reolink APP and client for seamless connectivity and monitoring
  • Waterproof design for use in different weather conditions
  • Compatible with Google Assistant
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Model: Reolink D340P video door bell:
  • Audio: 2-way audio, noise suppression, echo suppression
  • Battery: 7000mAh rechargeable battery (The battery life varies according to settings, usage and temperature.
  • Wired: Can be attached to an existing doorbell system or a transformer for trickle charging (8-24 V AC, max. 40 VA, 50/60 Hz), or can be connected to a pluggable 24 V DC adapter
  • WLAN standard: IEEE 802.11 a/b/g/n
  • Operating frequency : 2.4 GHz/5 GHz
  • WLAN-SECURITY WPA/WPA2
  • Power connection USB type C connection
  • System: Reset button
  • Storage: MicroSD card slot for memory cards up to 256 GB (includes 64 GB microSD card), supports Reolink hub (available separately), supports Reolink cloud (available in selected countries)
  • Audio: Built-in 2 microphones and one speaker
  • Frame rate: Mainstream: 10 fps – 15 fps (standard: 15 fps), Substream: 10 fps – 15 fps (standard: 15 fps)
  • Bit rate: Mainstream: 1024 Kbps – 4096 Kbps (default: 2048 Kbps), substream: 64 Kbps – 672 Kbps (default: 672 Kbps)
  • Browser: Edge, Chrome, Firefox, Safari
  • Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
  • Smart Alarms: Motion detection, passenger / vehicle / parcel detection, visit notification
  • Recording mode: Motion-triggered recording
  • NETWORK PROTOCOLS: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
  • Rich Notification: Yes (Reolink Cloud subscription required)
  • Quick answers: Yes
  • Smart home compatibility Google assistant
  • OPERATING TEMPERATURE -10°C ~ +50°C (14°F ~ 131°F)
  • Operating humidity 10% - 90%
  • Waterproof (IP65)
  • Weight: 231 g
  • Reolink chime
  • Frequency: 868 MHz
  • Input 100-240 V AC,50-60 Hz
  • FSK modulation mode
  • Sound and light response: Yes (music, volume, light)
  • Volume: 5 levels (including mute), 100 dB
  • Ringtone 10 melodies
  • Supports 1 doorbells
  • Button: Settings, ring tone, volume
  • Indicator light: Blue
  • Operating temperature: -20°C ~ 50 °C
  • Operating humidity 20% - 85% rF
  • Material ABS+PC
  • Weight: 87g
Product type

Video door intercom

Component

Outdoor panel

Features

incl. image memory

Transfer type

Wi-Fi

Frequency

2.4 GHz

5 GHz

868 MHz

Mounting type (interior)

Socket

Resolution

2048 x 2048 pixels (4 MP) at 15 frames/sec.

Type

2K Dual-band WLAN video doorbell

Power supply (LOV)

rechargeable

Display type

No display

Camera type

1/3.11" CMOS sensor
Lens: F=1.2 mm F=1.8
Prime lens
Compression: H.264 / H.265

Max. viewing angle hor.

150°

Vertical viewing angle

150°

Tunes

10

Max. bell volume

100 dB

Dimensions (built-in device)

96.6 x 50.6 x 73 mm

External unit dims.

160 x 48 x 29.5 mm

Hub

Not required

Google Home

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521510 Reolink D340B Video door intercom Wi-Fi Outdoor panel

User & Safety Instructions

User & Safety Instructions 3521510 Reolink D340B Video door intercom Wi-Fi Outdoor panel

Description

The Reolink D340B video door bell is a modern wireless doorbell with integrated camera that meets a high quality standard in terms of safety, user friendliness and design. It combines modern technology with an elegant appearance and is Ideal for monitoring house entrances, apartments or small business premises.

Thanks to its powerful battery, intelligent motion detection and reliable WLAN connectivity, it offers a flexible and effective solution for efficient door communication. The integrated 1/3.11-inch CMOS module delivers precise images with 2048 x 2048 pixels in 1:1 format. The camera offers a comprehensive view from head to foot with a field of view of 150° horizontal, 150° vertical and 180° diagonal, so that the visitors can be captured completely - Ideal, in order to keep an eye on persons, pets or packages.

Modern AI algorithms reliably detect people, vehicles and packages and only send notifications when relevant events occur. This reduces false alarms and increases efficiency - especially important when packets arrive frequently or in high-traffic areas.
The support of 2.4 GHz and 5 GHz WLAN-frequencies provides for a fast and stable data transfer even with high network load or longer distances to the router. This enables a reliable connection without interferences.

The doorbell is fitted with an integrated 7000 mAh lithium battery, which is optimized for continuous energy-efficient operation, even in low temperatures. A battery charging enables a long operation, depending upon the use and the environment. Alternatively, cable connected operation via 8-24 V AC or 24 V DC is possible. The USB-C connection enables convenient charging. Ideal for new construction and retrofitting.
With the two-way audio function, you can communicate immediately with visitors or start a video call, without having to open the door. The integrated speaker and two microphones with noise and echo suppression enable clear and disturbance-free communication with people at any time. Calls can also be made remotely via the Reolink APP.

The doorbell camera supports a microSD card with up to 256 GB for secure local storage, so your recordings are protected even during power failures or network interruptions. This allows relevant video recordings to be accessed at all times.
The Reolink chime (EU) is included. It works on 868 MHz FSK-frequency, is connected directly to the socket and offers five volume stages including mute switch. Via the APP up to 10 ring tones can be selected for visitors or alarms. The blue LED light signals ringing and can be switched off when needed. If someone rings the door, the bell sound is reliable and at the same time a video call is sent to the Smartphone so that you can immediately see who is standing at your door - whether you are at home or in absence.
The Reolink wireless doorbell is designed to withstand all weather conditions and work reliably throughout the year.

This text is machine translated.

Scope of delivery

  • Reolink D340B video door bell
  • Reolink chime
  • MicroSD card 64 GB
  • Mounting plate
  • Wedge
  • Template for mounting holes
  • Bridge cable
  • USB-C cable
  • Extension cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)