• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater Profibus Anybus Profibus Repeater B1 Operating voltage: 19 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact PROFIBUS / MPI Repeater (B1)

  • Short-circuit protection in each segment
  • High availability
  • Compact
  • Suitable for all types of DP cables
  • Low power consumption
  • Clearly arranged networks
  • Easily expandable installations
  • Saves costs

Technical specifications

Product type

Repeater

Interfaces

Profibus

Type

Profibus Repeater B1

Operating voltage

19 V DC

Max. operating temperature

60 °C

Min. operating temperature

-20 °C

Operating voltage

19-28 V DC

Operating temperature

-20 up to 60 °C

Dim

(W x H) 55 mm x 55 mm

Height

55 mm

Width

55 mm

Manufacturer part #

101-00201A

Current consumption

65 mA at 24V DC

Documents & Downloads

Datasheet

Datasheet 2986315 Repeater Profibus Anybus Profibus Repeater B1 Operating voltage: 19 V DC

User & Safety Instructions

User & Safety Instructions 2986315 Repeater Profibus Anybus Profibus Repeater B1 Operating voltage: 19 V DC

Description

PROFIBUS repeater B1
The compact PROFIBUS DP Repeater B1 offers an economical alternative and relieves you from the technical limitations of existing repeaters. This first-class network component meets the electrical, mechanical and diagnostic requirements of the modern industry.

The B1's extended 12 Mbps core is identical to the ProfiHub; it can be cascaded indefinitely and it increases signal strength. He doesn't have the frustrating short-circuit bug and the data is permanently monitored for glitches, which would then be digitally filtered out. Each channel has terminating resistors that can be switched off and is able to support 31 devices

The removable screw terminals are installed in such a way that reverse installation of the repeater does not influence existing cabling. A DB9 connector is provided for ProfiTrace or other maintenance/engineering tools.

The power supply is designed redundantly, which means that the B1 is also suitable for applications with the highest availability. The B1 consumes relatively little electricity, while WAS also benefits the environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)