• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater Profibus, FO, RS-485 Anybus ProfiHub B2FO2+ No. of outputs: 2 x I/O number: 2 Operating voltage: 12 V DC, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Alarm contact
  • Redundant power supply
  • IP 20 protection class
  • Multimode 850 mm
  • FIBER OPTIC CABLE G50 - G62.5 / 125 (OM1)
  • Max. 3 km (1 db/km)
Product type

Repeater

Interfaces

Profibus

FO

RS-485

Type

ProfiHub B2FO2+

Operating voltage

12 V DC

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-24 V DC

Operating temperature

-25 up to 70 °C

I/O number

2

No. of outputs

2 x

Dim

(W x H) 113 mm x 43 mm

Height

43 mm

Width

113 mm

Manufacturer part #

17220

Documents & Downloads

Datasheet

Datasheet 2986320 Repeater Profibus, FO, RS-485 Anybus ProfiHub B2FO2+ No. of outputs: 2 x I/O number: 2 Operating voltage: 12 V DC, 24 V

User & Safety Instructions

User & Safety Instructions 2986320 Repeater Profibus, FO, RS-485 Anybus ProfiHub B2FO2+ No. of outputs: 2 x I/O number: 2 Operating voltage: 12 V DC, 24 V

Description

The ProfiHub B2FO2+ is an economical solution for converting PROFIBUS fiber to RS 485 copper segments and vice versa. It enables reliable applications where long cable runs and isolation between devices and segments are required.

The B2FO2+ supports several fiber-optic structures: Point-to-point, line and star. Protocol transparency without further configuration enables direct integration into existing PROFIBUS networks.

The ProfiHub B2FO2 is equipped with 2 galvanically separated RS 485 channels. Each channel can operate a maximum of 31 devices.

The mechanical structure consists of a compact, stable metal housing, which can be mounted on a DIN rail. The hub has an alarm relay, redundant power supply, diagnostic LEDs and optional redundancy feature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)