• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 00128014 Current Cable extension 2.5 A Black 2 m H03VVH2-F 2X 0,75 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension euro plastic H03VVH2-F 2x0.75 2m black

  • Cable: H03VVH2-F 2x0.75 mm²Euro-plug and -coupling2.5 A; 230 V~; MAX. 580 W.Slight mechanical loadWith increased protection against accidental contact

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

2 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

2.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751527 REV 00128014 Current Cable extension 2.5 A Black 2 m H03VVH2-F 2X 0,75 mm²

Description

2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug and coupler.

This text is machine translated.

Features

  • SOLID - suitable for use in the house and in the apartment, protection class IP20SAFETY - quality product tested by REV Ritter with increased contact protection in the clutchTECHNOLOGY 2.5 A230V~Max. Load 580 W

Scope of delivery

  • Extension euro plastic H03VVH2-F 2x0.75 2m black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)