• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0068200021 Weatherproof power strip 2x Grey, Green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GC 2-way energy distributor

  • 2 splashproof earthing contact socket-outlets, IP44
  • Exchangeable rubber cable with rubber connectors
  • Cable entries for up to 2.5 mm² waterpipe

Technical specifications

Product type

Weatherproof power strip

Outlets

2

Continuous power sockets

2

Cable length

2.00 m

Used at

Outdoors

Power rating (max.)

3500 W

Factory colour

Grey

Green

Plug type

PG connector

Operating voltage

230 V

Height

370 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1888405 REV 0068200021 Weatherproof power strip 2x Grey, Green

Description

3 types of attachment:
A - Screw on base
B - with ground spike (included)
C - with impact sleeve (adapter

This text is machine translated.

Features

  • Extra large connection space

Scope of delivery

  • Energy distributor
  • Ground spike
  • Knock-in sleeve

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)