• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05657 Star Wars Imperial Shuttle Tydirium Sci-Fi spacecraft assembly kit 1:108

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:106 "Imperial Shuttle Tydirium" Gift Set

  • Highly detailed model parts
  • Moving wings
  • Foldable cockpit area
  • Two detailed figures
  • Optional landing legs, extended or folded
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • 33 pieces
  • Suitable starting from 10 years.
  • LxWxH 191 x 128 x 224 mm
Product type

Sci-Fi spacecraft assembly kit

Scale

1:108

Manufacturer part #

05657

No. of parts

33

Dim

(L x W x H) 191 x 128 x 224 mm

Model

Imperial Shuttle Tydirium

Width

128 mm

Height

224 mm

Length

191 mm

Documents & Downloads

Security datasheet

Security datasheet 2973117 Revell 05657 Star Wars Imperial Shuttle Tydirium Sci-Fi spacecraft assembly kit 1:108

Security datasheet 2973117 Revell 05657 Star Wars Imperial Shuttle Tydirium Sci-Fi spacecraft assembly kit 1:108

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Plunge into the world of Star Wars with the true-to-detail model kit: The passenger ferry Tydirium!
With our Star Wars Tydirium passenger ferry you can create a piece of galactic history. With a realistic scale of 1:106 and a total of 33 parts, this model is a packing project for young and old. The kit has a length of 191 mm, a width of 128 mm and a height of 224 mm, Ideal for exhibitions and collections.

This text is machine translated.

Scope of delivery

  • Plastic model kit (not assembled)
  • Base colors (Revell Aqua Color)
  • Adhesive (Revell Contacta Professional Mini)
  • Posters
  • Paintbrushes
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.