• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05680 Star Wars AT-AT 40th Anniversary Sci-Fi spacecraft assembly kit 1:52

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Star Wars AT-AT 40th Anniversary

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • LxWxH 378 x 149 x 311 mm
  • Number of parts 65
  • From 10 years
Product type

Sci-Fi spacecraft assembly kit

Scale

1:52

Manufacturer part #

05680

Dim
Model

AT-AT 40th Anniversary

Documents & Downloads

Security datasheet

Security datasheet 2265749 Revell 05680 Star Wars AT-AT 40th Anniversary Sci-Fi spacecraft assembly kit 1:52

Security datasheet 2265749 Revell 05680 Star Wars AT-AT 40th Anniversary Sci-Fi spacecraft assembly kit 1:52

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Very simple model kit for the strongly armored AT-AT, which was also used for the attack on the rebel base on the ice planet Hoth. The front, heavy armor covers a large shot field as the head can be swiveled. The "armored transporter for every terrain" (All Terrain Armored Transport) is dropped on planets by means of large landing ships and resumed, which themselves do not come close to the combat events.

This text is machine translated.

Features

  • Finely engraved surfaces
  • Moving Harpoon
  • Large-area Rump parts
  • Difficulty level: 3

Scope of delivery

  • Assembly Kit
  • Decals
  • colours
  • Adhesive
  • Reprint of the original film poster
  • Paintbrushes
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.