• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 05678 Star Wars Slave I 40th Anniversary Sci-Fi spacecraft assembly kit 1:87

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Star Wars Slave I 40th Anniversary

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • LxWxH 246 x 223 x 84 mm
  • Number of parts 33
  • From 10 years
Product type

Sci-Fi spacecraft assembly kit

Scale

1:87

Manufacturer part #

05678

No. of parts

33

Dim

(L x W x H) 246 x 223 x 84 mm

Model

Slave I 40th Anniversary

Width

223 mm

Height

84 mm

Length

246 mm

Documents & Downloads

Security datasheet

Security datasheet 2265747 Revell 05678 Star Wars Slave I 40th Anniversary Sci-Fi spacecraft assembly kit 1:87

Security datasheet 2265747 Revell 05678 Star Wars Slave I 40th Anniversary Sci-Fi spacecraft assembly kit 1:87

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Very simple model kit for the slave I, the transporter of the bounty hunter Boba Fett. The frozen Han Solo was also transported in the former patrol ship of the Firespray class. The slave I has an extensive arming, high-quality shields and sensor systems, as well as a powerful hyperdrive drive.

This text is machine translated.

Features

  • Movable double Blaster cannons
  • Fine engraved surfaces
  • Rotating wings
  • Difficulty level: 3

Scope of delivery

  • Assembly Kit
  • Decals
  • colours
  • Adhesive
  • Reprint of the original film poster
  • Paintbrushes
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)