• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07404 Schlingmann LF 20/16 Fire engine assembly kit 1:24

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

1:24 slingman LF 20/16

  • True to original replica of the Schlingmann LF 20/16 in finest detail
  • Variable opening and closing device rooms – for a realistic representation of the operational preparation
  • Accurate playback of equipment in rooms
  • Blue light bar and hose reel at rear, authentic like the original
  • Pump with up to 2,000 liters of water per minute, faithfully reproduced

Technical specifications

Product type

Fire engine assembly kit

Scale

1:24

Manufacturer part #

07404

No. of parts

270

Dim

(L x W x H) 363 x 123 x 155 mm

Model

Schlingmann LF 20/16

Width

123 mm

Height

155 mm

Length

363 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413811 Revell 07404 Schlingmann LF 20/16 Fire engine assembly kit 1:24

Description

Your passion for model construction meets the highest precision: The Schlingmann LF 20/16 model kit is more than just a craft project – it is a detailed replica of one of the most powerful emergency vehicles of modern fire departments. No matter, whether you want to fire the volunteers Fire brigade or the model construction, this model gives you the option of experiencing the impressive technology of a real fire-group vehicle very closely and to present perfectly in the scene. With this model kit you will bring the fascination and professionalism of the fire brigade directly to your home.

The Schlingmann LF 20/16 is not only an impressive emergency vehicle, but a symbol for speed and precision in fire fighting. With a 2,400 liter water tank and a powerful pump that can handle up to 2,000 liters of water per minute, this vehicle is the first fire truck to be sent to the scene. The manufacturer Schlingmann has made a name for itself over decades as one of the leading developers of modern fire trucks. This model reflects the long tradition and innovation associated with each emergency vehicle. The "Voluntary Fire Service wages" is one of the many fire brigades that trust this vehicle and thus save lives every day.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • High-quality decals for various variants: "Schlingmann", "Firebrigade" and "Voluntary Fire Service Löhne"
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)