Machine suitability: The blade KSM is suitable for hand applications for angle grinders as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The KSM is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Application: In the application, the KSM impresses with an aggressive cut and an excellent smoothness. This cutting wheel is particularly useful for economic use.This Rhodius quality tool is particularly suitable for cutting structural steel, beams, profiles, plates and cross beams. Dimensions: The free-hand cut-off wheel with a disc width of 3.0 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, container construction, foundry and cleaning, in boiler and container construction, in structural steel construction, in pipeline construction, in gala construction and also on assembly.
This text is machine translated.
Scope of delivery
10 pieces KSM 180 x 8.0 x 22.23 mm
Description
Machine suitability: The blade KSM is suitable for hand applications for angle grinders as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The KSM is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Application: In the application, the KSM impresses with an aggressive cut and an excellent smoothness. This cutting wheel is particularly useful for economic use.This Rhodius quality tool is particularly suitable for cutting structural steel, beams, profiles, plates and cross beams. Dimensions: The free-hand cut-off wheel with a disc width of 3.0 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, container construction, foundry and cleaning, in boiler and container construction, in structural steel construction, in pipeline construction, in gala construction and also on assembly.