• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 209313 LSZ F2 BOX Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ F2 BOX-shaped grinding disc 115 x 22.23mm K60 INOX oblique

  • Good life
  • High cutting performance
  • Resistant fiber material carrier

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

60

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375629 Rhodius 209313 LSZ F2 BOX Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

Description

Powerful Zirkon-fan grinding disc for the price-conscious professional.

This text is machine translated.

Scope of delivery

  • 5x Rhodius LSZ F2 BOX flap disc 115 x 22.23mm K60 INOX angled.

What kind of Flap Disks & Wheels are you looking for?