• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211315 LGA ALU PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LGA ALU-WHEEL DISC 125 x 22.23mm K60 straight

  • Special coating of the lamellar belt
  • Carrier notch for gentle free strike
  • Trim-able ABS carrier

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

60

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375635 Rhodius 211315 LGA ALU PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

Description

The ideal, long-life fan grinding disc for grinding aluminum and other lubricating non-ferrous metals.

This text is machine translated.

Scope of delivery

  • 5x Rhodius LGA ALU-flap disc 125 x 22.23mm K60 straight.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)