• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211312 JUMBO SPEED PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius Jumbo SPEED EXTENDED fan grinding disc 125 x 22.23mm K60 INOX oblique

  • High cutting power through ceramic grain
  • Particularly suitable for tempered steels, plank surfaces and titanium
  • Particularly good in edge grinding

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

60

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375626 Rhodius 211312 JUMBO SPEED PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

Description

Fast and aggressive grinding with very high cutting power through large contact surface of extra long lamellas.

This text is machine translated.

Scope of delivery

  • 5x Rhodius Jumbo SPEED EXTENDED fan grinding disc 125 x 22.23mm K60 INOX slanted

What kind of Flap Disks & Wheels are you looking for?