• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211304 VISION PRO PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Rhodius VERSION PRO flap disc 125 x 22,23mm K60 INOX angled

  • Free view of the workpiece
  • Controlled material removal
  • Particularly good for use on steel

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

60

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375623 Rhodius 211304 VISION PRO PACK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 5 pc(s)

Description

Zirconia-fan grinding disc. Thanks to its three recesses, THE vision PER becomes transparent when turning. This enables permanent control of the work result.

This text is machine translated.

Scope of delivery

  • 5x Rhodius VERSION PER fan grinding disc 125 x 22.23mm K60 INOX oblique

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)