Even less burr formation, even less thermal load and thus low blue color. The XTK6 EXACT - the thinnest disc, convinces by an excellent smooth running. Due to the exceptionally precise, clean and almost burr-free cut, the post-processing requirement tends toward zero. Even extremely hard materials such as spring steel, stainless steel etc. separates the only 0.6 mm thin sheet without any problems. High power in the smallest of spaces - almost no contact pressure is needed because of the narrow cut - a noticeable relief of work.
Suitable for machines: The XTK6 EXACT cutting wheel is suitable for angle grinders, all power classes (including weak drive machines and battery machines) in manual operation. It is especially battery-saving. Due to the low friction surface, there is a low energy absorption. Material suitability: The XTK6 EXACT is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The XTK6 EXACT gives the user the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. The XTK6 EXACT can also be used in full cut applications and has a particularly aggressive, light and fast cut. The disc is characterized by its low flying sparks, very little dust development, outstanding smoothness and an extremely low burr formation with a minimum start-up color on the material. It makes the work easier and is particularly economical. Precise and fast working in thin-walled material is no problem. Because of the offset's offset, the offset has a small angle deviation. The XTK6 EXACT offers the user an optimum price-performance ratio.
This RHODIUS quality tool is particularly suitable for cutting threaded rods, rust-proof and acid-resistant steel, galvanized components and supports. Thanks to narrow gaps, this cutting disc is ideal for MIG soldering and car body work. Dimensions: The extra-thin cutting wheel with a disc width of only 0.6 mm is available in diameters of 115 mm and 125 mm. Industries: It is the perfect tool for the various applications and challenges of construction locks as well as in plant construction, vehicle construction and body machining, in boiler and container construction, in sanitary industry and also on assembly. Note: The RHODIUS cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never Norma change back to stainless steel with the same disc.
This text is machine translated.