Suitable for machine: The cutting wheel XT100 is designed for angle grinders in manual applications. Material suitability: The XT100 is specially designed for use on stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality sintered corundum and 2 full-area fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: The XT100 gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The XT100 takes its very long life (service life) out of its range and has an especially aggressive, particularly light and fast cut. The disc displays an excellent quietness through low spark flight, little dust development and stable use. It makes the work easier and is particularly economical. Precise and fast working in thin-walled material is no problem. It offers excellent value for money. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength plate, cable ducts, supports, etc. Profiles, Sheets and Crossbars. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, pipeline construction and also assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.
This text is machine translated.