
Number (Package size 25 pc(s))
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius XT70 PACK, 25 pieces of extra-thin cut-off wheel 125 x 1.0 x 22.23 mm, shape 41, ALPHALINE, Made in Germany, for stainless steel, Steel
- Reliable cut-off wheel for the price-conscious specialist. Ideal for drive-weak machines.
- Little burr formation
- High cutting speeds.
- Low flying sparks
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Quality level: ALPHALINE
- Suitable for angle grinders, suitable for all power classes (also battery machines).
- Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
- Product type
Cutting disc
- Features
Glass fibre reinforced
- Content
25 pc(s)
- Type
Straight
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Steel
- Weight
0.775 kg
Documents & Downloads
Datasheet
Datasheet 3409034 Rhodius XT70 PACK 211078 Cutting disc 25 pc(s) Stainless steel, Steel
User & Safety Instructions
User & Safety Instructions 3409034 Rhodius XT70 PACK 211078 Cutting disc 25 pc(s) Stainless steel, Steel
Description
Machine suitability: The cutting wheel XT70 is suitable in manual operation for angle grinders of all performance classes (including weak drive machines and battery machines). Material suitability: The XT70 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: In order to be able to work even more economically (cost per cut), Rhodius cutting discs of the quality lines PRO and TOP or with the technology CERAMICON are recommended. The XT70 uses the printer in an exceptionally light and fast cut manner. The disc is characterized by low spark flight, sturdy application and outstanding quietness. It makes the work easier and is particularly economical. Precise and fast working in thin-walled materials is no problem.This Rhodius quality tool is especially suitable for cutting structural steel, thin-walled sheets, rust-resistant and acid-resistant steel, cable shafts, carriers and profiles. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.5 mm is available in diameters from 100 mm to 150 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, pipeline construction and also assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 25 piece XT70 PACK 125 x 1.0 x 22.23 mm
Hints
Ideal for drive-weak machines
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































