• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco AL-6 Fastener Screw fixing AL-6 Bundle Ø range 10 mm (max) Aluminium 1 pc(s)

Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
10 mm
Material
Aluminium
Bundle Ø range
10 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1430 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 1.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco AL-6 Fastener Screw fixing AL-6 Bundle Ø range 10 mm (max) Aluminium 1 pc(s)

  • Aluminium
  • Fastener
  • Screw fixing
  • Bundle Ø range 10 mm (max)

Our service for you

Technical specifications

  • Bundle diameter 9.5 mm.
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

10 mm (max)

Bundle Ø (max.)

10 mm

Material

Aluminium

Factory colour

Aluminium

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

AL-6

Width

9.5 mm

RoHS-compliant

Yes

Type

AL-6

Material (details)

Aluminium

Type

Drill Ø 5.2 mm

Bundle diameter

9.5 mm

Documents & Downloads

Datasheet

Datasheet 540394 Richco AL-6 Fastener Screw fixing AL-6 Bundle Ø range 10 mm (max) Aluminium 1 pc(s)

Description

The clip is made from a high-quality aluminium alloy, which makes it extremely flexible and stable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)