• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Richco SHR-C1 Fastener Wall plug SHR-C1 Bundle Ø range 29 mm (max) + spring toggle, resealable Black 1 pc(s)

Product type
Fastener
Fastening method
Wall plug
Bundle Ø (max.)
29 mm
Material
Polyamide 6.6
Features
+ spring toggle
resealable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.63 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Richco SHR-C1 Fastener Wall plug SHR-C1 Bundle Ø range 29 mm (max) + spring toggle, resealable Black 1 pc(s)

  • Black
  • Fastener
  • Wall plug
  • Bundle Ø range 29 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Features

+ spring toggle

resealable

Fastening method

Wall plug

Bundle Ø range

29 mm (max)

Bundle Ø (max.)

29 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+65 °C

Mounting Ø (max.)

29 mm

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

SHR-C1

Width

12.5 mm

Height

42.5 mm

RoHS-compliant

Yes

Type

SHR-C1

Material (details)

PA66

Type

With expanding anchors (Drilling Ø 6.4 mm)

Temperature range

-40 - +65 °C

Documents & Downloads

Datasheet

Datasheet 540381 Richco SHR-C1 Fastener Wall plug SHR-C1 Bundle Ø range 29 mm (max) + spring toggle, resealable Black 1 pc(s)

Description

The slightly re-open latching mounting clamp holds hose connections firmly, even with heavy vibration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.18*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)