• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rigol DP813A laboratory power supply

  • No. of outputs 1 x
  • 0 - 8 / 0 - 20 A
  • 0 - 20 V DC / 0 - 10 A
  • 200 W

Technical specifications

Type

DP813A

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

200 W

Technology

Linear regulated PSU

Dim

(L x W x H) 418 x 239 x 157 mm

Manufacturer's standards (no certificate)

Weight

10.5 kg

Output voltage (max.)

8 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

20 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Output current 2 (max.)

10 A

Output current 2 (min.)

0 A

Mains supply

IEC 320 C14

Width

239 mm

Height

157 mm

Length

418 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2615513 Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2615513 Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

User & Safety Instructions 2615513 Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

User & Safety Instructions 2615513 Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

Warranty Terms

Warranty Terms 2615513 Rigol DP813A Bench PSU (adjustable voltage) 0 - 8 0 - 20 A 200 W No. of outputs 1 x

Description

Rigol DP813A laboratory power supply has an output, the output voltage is max. 20 V/DC and an output ssrtom of max. 20 A.

This text is machine translated.

Scope of delivery

  • Power cable
  • USB cable
  • One fuse 50T025H
  • Digital I/O-DP800 input/output connector

Hints

The latest drivers and software versions can be downloaded free of charge from the manufacturer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,739.99*

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)