• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP831 Bench PSU (adjustable voltage) 0 - 8 0 - 5 A 195 W OVP No. of outputs 3 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAB. P/S UNIT DP831

  • No. of outputs 3 x
  • 0 - 8 / 0 - 5 A
  • 0 - 30 V DC / 0 - 2 A
  • -30 - 0 V DC / 0 - 2 A
  • 195 W
  • OVP

Technical specifications

  • Power: 195 W
  • 3 channels CH 1:0 - 8 V/0 - 5 A, CH2: 0 to +30 V/0 - 2 A, CH 3:0 up to -30 V/0 - 2 A
Type

DP831

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

195 W

Technology

SMPSU

Features

OVP

Dim

(L x W x H) 418 x 239 x 157 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

9 kg

Output voltage (max.)

8 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

30 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

0 V DC

Output voltage 3 (min.)

-30 V DC

Max. output current

5 A

Output current (min.)

0 A

Output current 2 (max.)

2 A

Output current 2 (min.)

0 A

Output current 3 (max.)

2 A

Output current 3 (min.)

0 A

Mains supply

IEC 320 C14

Width

239 mm

Height

157 mm

Length

418 mm

Depth

418 mm

Power supply (details)

110 - 230 V/AC

Documents & Downloads

Datasheet

Datasheet 1392213 Rigol DP831 Bench PSU (adjustable voltage) 0 - 8 0 - 5 A 195 W OVP No. of outputs 3 x

User & Safety Instructions

User & Safety Instructions 1392213 Rigol DP831 Bench PSU (adjustable voltage) 0 - 8 0 - 5 A 195 W OVP No. of outputs 3 x

User & Safety Instructions 1392213 Rigol DP831 Bench PSU (adjustable voltage) 0 - 8 0 - 5 A 195 W OVP No. of outputs 3 x

Description

The Model DP831 has many built-in functions and the following features: Online Monitor & Analysis, 4 trigger lines, 1 mV & 1 mA resolution, OVP, without requiring a surcharge to be paid.

This text is machine translated.

Scope of delivery

  • USB cable
  • Power cord
  • Located
  • Calibration certificate.

Hints

The latest drivers and software versions can be downloaded free of charge from the manufacturer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.99*

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)