• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2094500 19 inch Server rack cabinet fixings

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.38 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Rittal cage nuts M5 with contact-picking 50 pieces

  • With Contacts

Technical specifications

  • With contact
  • EL 2094,500
Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Content

50 pc(s)

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989039 Rittal 2094500 19 inch Server rack cabinet fixings

Description

For attaching electronic units, 482.6 mm (19")-installation and blanking panels on the mounting panel, 482.6 mm (19"). For use in profile panel thicknesses of 0.8 - 2.0 mm. In the area of close tolerances, the cage nuts for profile panel thicknesses of 1.2 - 1.5 mm can be used. Available with or without contact of the fixtures with the 482.6 mm (19") profile/housing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)