• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2899.250 Grommet (cut-to-fit) Plastic 1 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Material
Plastic
Mounting hole
M25
Compatible with (details)
Sealing 5 - 21 mm, M25 hole
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal 2899.250 Grommet (cut-to-fit) Plastic 1 pc(s)

  • For wall thicknesses up to 1.5 to 4.5 mm
  • Can be cut individually
  • IP54

Our service for you

Technical specifications

Product type

Grommet (cut-to-fit)

Material

Plastic

Mounting hole

M25

Compatible with (details)

Sealing 5 - 21 mm, M25 hole

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2899.250

Type

2899.250

RoHS-compliant

Yes

Material (details)

Plastic according to UL 94 HB.

Type

2899.250

Documents & Downloads

Datasheet

Datasheet 523073 Rittal 2899.250 Grommet (cut-to-fit) Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523073 Rittal 2899.250 Grommet (cut-to-fit) Plastic 1 pc(s)

Description

Simply cut out the offsets corresponding to the cable-Ø for cable guiding.

More interesting products

(*All information is plus legal VAT)