• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2899.400 Grommet (cut-to-fit) Plastic 1 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Material
Plastic
Mounting hole
M40
Compatible with (details)
Sealing range 13 - 34 mm, hole M40
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal 2899.400 Grommet (cut-to-fit) Plastic 1 pc(s)

  • For wall thicknesses up to 1.5 to 4.5 mm
  • Can be cut individually
  • IP54

Our service for you

Technical specifications

Product type

Grommet (cut-to-fit)

Material

Plastic

Mounting hole

M40

Compatible with (details)

Sealing range 13 - 34 mm, hole M40

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2899.400

Type

2899.400

RoHS-compliant

Yes

Material (details)

Plastic according to UL 94 HB.

Type

2899.400

Documents & Downloads

Datasheet

Datasheet 523098 Rittal 2899.400 Grommet (cut-to-fit) Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523098 Rittal 2899.400 Grommet (cut-to-fit) Plastic 1 pc(s)

Description

Simply cut out the offsets corresponding to the cable-Ø for cable guiding.

More interesting products

(*All information is plus legal VAT)