• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7507.712 19 inch Server rack cabinet rails 12 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Rittal Mounting Angles for Flatbox 12 U

  • L-shaped bracket as 2nd attachment level

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

12 U

Material

Steel

Content

1 Pair

Factory colour

Grey

Height

528 mm

Rack size

483 mm (19")

Height

12 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 971846 Rittal 7507.712 19 inch Server rack cabinet rails 12 U Grey

User & Safety Instructions

User & Safety Instructions 971846 Rittal 7507.712 19 inch Server rack cabinet rails 12 U Grey

Description

As second, rear mounting level in the housing system Rittal FlatBox.

Features

  • Material: Sheet steel, spray-finished
  • RAL 7035

Scope of delivery

  • 2 pcs. mouting angles
  • Assembly parts for fast, tool-free assembly.

Hints

The 2nd attachment level should always be ordered in the same height as the basic enclosure Partial configuration is not possible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)