• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856323 7856323 PSM busbars

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSM busbars

Outlets

6

No. of IEC C19 16A sockets

6

Weight

0.000

Cable length

3 m

32 A

Aluminium

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

IP20

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629210 Rittal 7856323 7856323 PSM busbars

Description

The modular system allows a basic configuration of the racks by a vertical carrier rail with 1-/3-phase supply. In the carrier rail, the various socket modules can be engaged to supply the active components. And this during operation, since the carrier profile is developed contact protected.

This text is machine translated.

Features

  • Benefits: modules during operation can be retrofitted.
  • Technical specifications:
  • - Each socket module accesses to the carrier rail from a phase, depending on the insertion direction of feed or a redundant supply.
  • - Depending on the version 1-/3-phase structure with a max. current of 2 x (3 x 16A/32A).
  • Redundant power supply 3-phase possible.
  • The redundant circuit is completely separated from the 3 phases of the carrier rail
  • - The modules can be fitted with a built-in overcurrent protection, this with high current only the module concerned is switched off. The other modules remain in operation
  • Overvoltage protection is integrated into the inlet.
  • - Various modules with current measurement and switchable outputs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 918.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)