• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7979823 Power strip UK connector 1 pc(s)

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Outlets

16

Cable length

3 m

Material

Metal

Plug type

UK connector

IP20

Similar RAL

7035

Halogen-free

No

Type

Rectangular

Cross section

1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588776 Rittal 7979823 Power strip UK connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588776 Rittal 7979823 Power strip UK connector 1 pc(s)

User & Safety Instructions 3588776 Rittal 7979823 Power strip UK connector 1 pc(s)

User & Safety Instructions 3588776 Rittal 7979823 Power strip UK connector 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,455.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)