• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9360008 RiLineX board 800 A, 3-pin, 60 mm, incl. busbars 30x10 mm, B: 905 mm Busbar module Copper 1 pc(s)

Product type
Busbar module
Number of pins
3
Dim
(W x H x D) 905 x 246 x 49.2 mm
Content
1 pc(s)
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Busbar module

Number of pins

3

Dim

(W x H x D) 905 x 246 x 49.2 mm

Content

1 pc(s)

Material

Copper

Width

905 mm

Height

246 mm

Depth

49.2 mm

Track distance

60 mm

Short-circuit withstand rating (Icw)

65 kA

Test current

800 A

Weight

14.5585 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588846 Rittal 9360008 RiLineX board 800 A, 3-pin, 60 mm, incl. busbars 30x10 mm, B: 905 mm Busbar module Copper 1 pc(s)

Datasheet 3588846 Rittal 9360008 RiLineX board 800 A, 3-pin, 60 mm, incl. busbars 30x10 mm, B: 905 mm Busbar module Copper 1 pc(s)

Datasheet 3588846 Rittal 9360008 RiLineX board 800 A, 3-pin, 60 mm, incl. busbars 30x10 mm, B: 905 mm Busbar module Copper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588846 Rittal 9360008 RiLineX board 800 A, 3-pin, 60 mm, incl. busbars 30x10 mm, B: 905 mm Busbar module Copper 1 pc(s)

Description

RiLineX complete board 800 A incl. busbars 30 x 10 mm. Length 905 mm for 1000 mm wide cabinets. Quick and easy arrangement of several boards via RiLineX connector without that the short-circuit resistance is reduced. A cable routing (e.g. from control lines) can also take place in the rear area of the board, WAS enables additional flexibility with the system design. Completely digital product data leads to significant time savings in planning and documentation. The board is approved for IEC 61439 and UL 508 and can be mounted horizontally, vertically or above the top. The system can also be easily expanded. It is suitable for applications with alternating current up to 1000 V AC as well as direct current up to 1500 V DC and thus offers a versatile solution for different applications. The delivery package includes a pre-assembled board including busbars

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 619.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)