• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 1485.600 Comfort handle Light grey 1 pc(s)

1/2
Product type
Comfort handle
Material
Zinc (die-cast)
Factory colour
Light grey
Content
1 pc(s)
Type
AX 1485.600
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Comfort handle

Material

Zinc (die-cast)

Factory colour

Light grey

Content

1 pc(s)

Type

AX 1485.600

Weight

0.328

FALSE

FALSE

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839944 Rittal AX 1485.600 Comfort handle Light grey 1 pc(s)

Description

The unlocked handle folds open and is tilted to open the lock. Prepared for type A closure inserts, the installation of profile half cylinders 40 or 45 mm total length (according to DIN 18 252) or safety and push-button inserts with a length of 40 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

What kind of Case Grips & Handles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)