• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6106.100 Base Steel Light grey (L x W x H) 400 x 400 x 108 mm 1 pc(s)

Product type
Base
Material
Steel
Type
Stationary
Factory colour
Light grey
Length
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load-carrying capacity: Static (max): 18 kg
Product type

Base

Type

Stationary

Factory colour

Light grey

Length

400 mm

Width

400 mm

Height

108 mm

Dim

(L x W x H) 400 x 400 x 108 mm

Weight

6 kg

Material

Steel

Content

1 pc(s)

Type

CP 6106.100

RoHS-compliant

Yes

400

108 mm

400 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397716 Rittal CP 6106.100 Base Steel Light grey (L x W x H) 400 x 400 x 108 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397716 Rittal CP 6106.100 Base Steel Light grey (L x W x H) 400 x 400 x 108 mm 1 pc(s)

Description

Scope of delivery

  • Stand base plate/crossbar.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)