

Piece
Fitting bracket
with support arm mount
Aluminium
IP65
Ecru
520 mm
400 mm
520x400 mm
7.8 kg
Width 520 mm · Height 400 mm
1 pc(s)
CP 6372.541
(W x H x D) 520 x 400 x 74 mm
Yes
6372.541
74 mm
628.5
508.5 mm
92 mm
Aluminium
IP65
Powder coating
yes
Datasheet 1049006 Rittal CP 6372.541 Fitting bracket 520 x 400 x 74 Aluminium Ecru 1 pc(s) Piece
User & Safety Instructions 1049006 Rittal CP 6372.541 Fitting bracket 520 x 400 x 74 Aluminium Ecru 1 pc(s) Piece
The necessary accessories are required to use the article as described.