• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6372.553 Fitting bracket 130 x 520 x 500 x 209 Aluminium Ecru 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP65
Width
520 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutout depth: 191 mm
Packaging type

Piece

Product type

Fitting bracket

Features

with support arm mount

Material

Aluminium

IP65

Factory colour

Ecru

Width

520 mm

Height

500 mm

(Ø)

130 mm

Weight

15.2 kg

Compatible with (details)

Width 520 mm · Height 500 mm

Content

1 pc(s)

Type

CP 6372.553

Dim

(Ø x H) 130 mm x 500 mm

RoHS-compliant

Yes

Manufacturer part #

6372.553

Depth

209 mm

628.5

608.5 mm

209 mm

Aluminium

IP65

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049011 Rittal CP 6372.553 Fitting bracket 130 x 520 x 500 x 209 Aluminium Ecru 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049011 Rittal CP 6372.553 Fitting bracket 130 x 520 x 500 x 209 Aluminium Ecru 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)