• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7859.410 Tester module Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Tester module
Connection
Socket
Material
Steel
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Tester module

Weight

0.000

Connection

Socket

Material

Steel

Content

1 pc(s)

Type

DK 7859.410

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200955 Rittal DK 7859.410 Tester module Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200955 Rittal DK 7859.410 Tester module Steel 1 pc(s) Piece

Description

DK PSM measurement module, for modular PSM power distribution, occupies 2 slots in the power rail, output: IEC 60 320 8x C13, input: 207 V - 250 V, 16 A, (max. 3680 W)

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)