
Technical specifications
- Wall mounting possible: Yes
- Number of doors: 2
- Mounting plate: Width: 945 mm, height: 1175 mm
- Door opening angle 125°
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
with door
- Material
Stainless steel
Steel plate
IP66
- Factory colour
Stainless steel
- Type
Roof slope 30° forward
- Width
1010 mm
- Height
1480 mm
- Dimensions
1010x1250(H1)x1477(H2)x400 mm
- Weight
92.5 kg
- Content
1 pc(s)
- Type
HD 1319.600
- Dim
(W x H x D) 1010 x 1480 x 400 mm
- Manufacturer part #
1319600
- Depth
400 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352637 Rittal HD 1319.600 Switchboard cabinet 1010 x 1480 x 400 Stainless steel, Steel plate Stainless steel 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 2,894.97*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































