• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KE 9202.100 Casing 250 x 350 x 150 Fibreglass reinforced polyester Graphite 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Casing
Material
Fibreglass reinforced polyester
IP rating
IP65
Width
250 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: (Housing) glass fiber reinforced unsaturated polyester, (door) glass fiber reinforced unsaturated polyester, (mounting plate) steel sheet, galvanized
Packaging type

Piece

Product type

Casing

Features

with door

Material

Fibreglass reinforced polyester

IP65

Factory colour

Graphite

Width

250 mm

Height

350 mm

Dimensions

250x350x150 mm

Weight

0.000

Content

1 pc(s)

Type

KE 9202.100

Dim

(W x H x D) 250 x 350 x 150 mm

Manufacturer part #

9202100

Depth

150 mm

Powder coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840163 Rittal KE 9202.100 Casing 250 x 350 x 150 Fibreglass reinforced polyester Graphite 1 pc(s) Piece

Description

AX Ex Housing, BHT: 250x350x150 mm, fiber reinforced, unsaturated polyester, with mounting plate, Empty housing with hinged door

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)