• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KE 9207.100 Casing 500 x 500 x 300 Fibreglass reinforced polyester Graphite 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Casing
Material
Fibreglass reinforced polyester
IP rating
IP65
Width
500 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material: (Housing) glass fiber reinforced unsaturated polyester, (door) glass fiber reinforced unsaturated polyester, (mounting plate) steel sheet, galvanized
Packaging type

Piece

Product type

Casing

Features

with door

Material

Fibreglass reinforced polyester

IP65

Factory colour

Graphite

Width

500 mm

Height

500 mm

Dimensions

500x500x300 mm

Weight

0.000

Content

1 pc(s)

Type

KE 9207.100

Dim

(W x H x D) 500 x 500 x 300 mm

Manufacturer part #

9207100

Depth

300 mm

Powder coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840168 Rittal KE 9207.100 Casing 500 x 500 x 300 Fibreglass reinforced polyester Graphite 1 pc(s) Piece

Description

AX Ex Housing, BHT: 500x500x300 mm, glass fiber reinforced, unsaturated polyester, with mounting plate, Empty housing with hinged door

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.97*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)